| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-BN2 |
627-M25-223-BN2
| Heilind Number: | EDA627-M25-223-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-BN2 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. Designed for durability and reliability, these connectors feature a rugged steel shell with nickel plating, ensuring long-lasting functionality even in harsh environments. With 25 gold flash plated contacts, each capable of carrying up to 5A of current, you can trust in secure and efficient data transmission. The 2-row, 4-40 threaded insert mount type and PC tail termination method provide easy and secure installation, while the wide operating temperature range of -55 to 125°C guarantees performance in extreme conditions. Whether you're building a new system or upgrading existing equipment, these connectors deliver unmatched quality and performance. Elevate your connectivity with our Vertical Machined D-Sub Connectors.

