| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-BN4 |
627-M25-223-BN4
| Heilind Number: | EDA627-M25-223-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-BN4 Vertical Machined D-Sub Connectors, meticulously engineered for reliable performance in complex electronic systems. These connectors feature a dual-row design with 25 gold flash-plated contacts, ensuring seamless signal transmission at up to 5A of current. The rugged steel shell with nickel plating offers durability in harsh environments, while the 4-40 threaded standoff and PC tail termination method provide secure and efficient mounting on PCBs. Operating flawlessly in temperatures ranging from -55°C to 125°C, these connectors are ideal for industrial, aerospace, and telecommunications applications where uncompromising connectivity is essential. Upgrade your system with the precision and dependability of our Vertical Machined D-Sub Connectors.

