| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-BN5 |
627-M25-223-BN5
| Heilind Number: | EDA627-M25-223-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our 627-M25-223-BN5 Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for superior durability. With a 4-40 Threaded Boardspacer and Boardlocks mount type, installation is secure and hassle-free. The PC Tail termination method and Gold Flash contact plating ensure reliable signal transmission, while the 25 positions and 2 rows offer ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for demanding environments. Upgrade your system with these premium D-Sub connectors, where quality and performance meet seamlessly.

