| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-BN6 |
627-M25-223-BN6
| Heilind Number: | EDA627-M25-223-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-BN6 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial applications. Engineered for reliability, these connectors feature a robust design with 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting. With a contact rating of 5A and termination method of PC Tail, they ensure efficient power transmission. The gold flash contact plating guarantees optimal conductivity, while the nickel-plated steel shell offers durability in harsh environments. With 25 positions and dual rows, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for any project requiring rugged and dependable D-Sub connectivity. Elevate your system's performance with our premium Vertical Machined D-Sub Connectors.

