| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-BT6 |
627-M25-223-BT6
| Heilind Number: | EDA627-M25-223-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-BT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our 627-M25-223-BT6 Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors deliver reliable power and data transmission with a maximum amperage of 5 A. Featuring a sturdy steel shell and gold flash contact plating, they ensure durability and optimal signal integrity. With 25 positions and a dual-row design, they offer ample connectivity options. The 4-40 threaded standoff, boardspacer, and boardlocks make installation easy and secure. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and harsh environment use. Upgrade your system with these premium connectors for seamless and efficient connectivity.

