| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-GT2 |
627-M25-223-GT2
| Heilind Number: | EDA627-M25-223-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-GT2 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable signal transmission in even the harshest environments. Featuring a 2-row design with 25 positions and a 4-40 threaded insert mount type, they offer versatile and secure installation options. Operating flawlessly in a wide temperature range from -55 to 125°C, they are ideal for use in demanding conditions. Trust in the durability and precision of our Vertical Machined D-Sub Connectors for seamless connectivity in your projects.

