| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-GT3 |
627-M25-223-GT3
| Heilind Number: | EDA627-M25-223-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-GT3 Vertical Machined D-Sub Connectors, the epitome of precision and performance in connectivity. Designed for seamless integration into your electronic systems, these connectors feature a 4-40 Threaded Boardspacer mount type for secure installation. With a plug gender and two rows of 25 positions each, they offer versatile connectivity options. The PC Tail termination method ensures reliable contact, while the Gold Flash plating guarantees excellent signal transmission. Constructed with a steel shell for durability, these connectors can withstand harsh operating conditions ranging from -55 to 125 °C. Upgrade your connectivity solutions with these high-quality D-Sub Connectors, a must-have for any professional setup.

