| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-GT5 |
627-M25-223-GT5
| Heilind Number: | EDA627-M25-223-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-GT5 Vertical Machined D-Sub Connectors, meticulously crafted for high-performance connectivity in demanding electronic applications. Designed for reliable power transmission, these plugs feature a robust 4-40 Threaded Boardspacer and Boardlocks mount type, ensuring secure attachment to circuit boards. With a contact amperage of 5A and PC Tail termination method, they guarantee efficient power transfer with minimal signal loss. The 25 gold-plated positions deliver optimal conductivity, while the steel shell construction offers exceptional durability. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, these connectors are a vital component for mission-critical systems in aerospace, defense, and industrial settings. Trust in the quality and precision of our Vertical Machined D-Sub Connectors for seamless connectivity in your next project.

