| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-LN1 |
627-M25-223-LN1
| Heilind Number: | EDA627-M25-223-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 627-M25-223-LN1, a high-performance Vertical Machined D-Sub Connector designed for precision connectivity in electronic systems. Engineered for optimal signal transmission, this Plug-type connector features two rows of 25 gold-plated contacts that ensure reliable data transfer at speeds up to 5 A. With a durable steel shell and nickel plating, it offers exceptional durability and EMI protection, making it ideal for industrial and aerospace applications. Its through-hole mount and PC tail termination method provide easy and secure installation on PCBs. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, this connector guarantees consistent performance in harsh environments. Trust the 627-M25-223-LN1 to deliver seamless connectivity in your critical electronic systems.

