| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-LN2 |
627-M25-223-LN2
| Heilind Number: | EDA627-M25-223-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-LN2 Vertical Machined D-Sub Connectors, the pinnacle of reliable connectivity in industrial and electronic applications. Designed for optimal performance, these connectors boast a 5A amperage rating, making them ideal for high-power transmission. With two rows of 25 gold flash-plated contacts, they ensure secure and efficient data transfer. The steel shell with nickel plating guarantees durability in harsh environments, while the -55 to 125°C operating temperature range ensures reliability in extreme conditions. Featuring a plug gender and 4-40 threaded insert mount type for easy installation, these connectors are the perfect choice for professionals seeking top-notch quality and performance. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors today.

