| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-LN3 |
627-M25-223-LN3
| Heilind Number: | EDA627-M25-223-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 627-M25-223-LN3, a powerhouse in connectivity solutions. These Vertical Machined D-Sub Connectors are engineered for optimal performance, offering a seamless interface for your electronic devices. With a 5A amperage rating, they ensure reliable power transmission. The two-row design accommodates multiple connections, while the 4-40 Threaded Boardspacer mount type guarantees secure attachment. Featuring PC Tail termination and Gold Flash contact plating, these connectors deliver exceptional conductivity and durability. The nickel-plated steel shell provides robust protection, making them suitable for harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, they are perfect for industrial applications. Trust in the 627-M25-223-LN3 for unmatched quality and performance in your connectivity needs.

