| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-LN5 |
627-M25-223-LN5
| Heilind Number: | EDA627-M25-223-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-LN5 Vertical Machined D-Sub Connectors, the perfect solution for high-speed data transmission in industrial and commercial applications. With a rugged steel shell and gold flash plated contacts, these connectors ensure reliable performance in even the harshest environments. Featuring 25 positions in a 2-row configuration, they offer ample connectivity for your devices. The 4-40 threaded Boardspacer and Boardlocks mount type provide secure attachment, while the PC Tail termination method simplifies installation. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions. Trust in our product to deliver seamless connectivity for your critical systems.

