| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-LN6 |
627-M25-223-LN6
| Heilind Number: | EDA627-M25-223-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in electronic devices. With a sleek plug design and two rows of 25 gold-plated contacts, these connectors ensure reliable data transmission at up to 5A of current. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the durable steel shell with nickel plating guarantees long-lasting durability even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Trust in the quality and precision of our D-Sub Connectors to power your electronic systems with efficiency and performance.

