| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-LT1 |
627-M25-223-LT1
| Heilind Number: | EDA627-M25-223-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-LT1 Vertical Machined D-Sub Connectors, meticulously engineered for superior performance in electronic connections. Designed for seamless integration in through hole mounting applications, these connectors boast a robust construction with gold flash contact plating for optimal conductivity and durability. With 25 positions and two rows, they provide ample connectivity options for your devices. Crafted from high-quality steel with tin shell plating, they offer reliable operation even in extreme temperatures ranging from -55 to 125 °C. Perfect for demanding industrial environments, these connectors ensure secure and efficient data transmission. Elevate your connectivity solutions with our premium D-Sub connectors.

