| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-LT2 |
627-M25-223-LT2
| Heilind Number: | EDA627-M25-223-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-LT2 Vertical Machined D-Sub Connectors, designed for high-performance connectivity in demanding industrial environments. These robust connectors feature a plug gender with two rows of 25 positions, ensuring efficient data transfer. With a durable steel shell and 4-40 threaded insert mount type, they offer secure installation for reliable operation. The PC tail termination method and gold flash contact plating guarantee excellent signal conductivity, while the tin shell plating enhances corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for aerospace, automotive, and telecommunications applications. Upgrade your connectivity solutions with our premium D-Sub connectors.

