| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-LT3 |
627-M25-223-LT3
| Heilind Number: | EDA627-M25-223-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-LT3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. Designed for reliability and durability, these connectors feature a 4-40 Threaded Boardspacer mount type and PC Tail termination method, ensuring secure and stable connections. With a maximum amperage of 5A and gold flash contact plating, they guarantee optimal conductivity even in demanding environments. The 25-position, two-row design offers versatile connectivity options, while the steel shell construction with tin plating ensures long-lasting durability. Rated for operation in temperatures ranging from -55 to 125 °C, these connectors are ideal for use in a wide range of applications. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors.

