| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-LT5 |
627-M25-223-LT5
| Heilind Number: | EDA627-M25-223-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-LT5 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity needs. With a robust amperage rating of 5A, these connectors are designed for reliable power transmission. Featuring a plug gender and two rows for enhanced versatility, they ensure seamless integration into your systems. The 4-40 Threaded Boardspacer and Boardlocks mount type guarantee secure and stable installation. PC Tail termination method with Gold Flash contact plating offers superior conductivity and durability. The 25-position configuration, housed in a steel shell with Tin plating, guarantees long-lasting performance even in harsh environments. Operating within a wide temperature range of -55°C to 125°C, these connectors are ideal for industrial applications. Trust in our product to deliver exceptional quality and performance in every connection.

