| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-WN4 |
627-M25-223-WN4
| Heilind Number: | EDA627-M25-223-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-WN4 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in demanding applications. Designed for reliable signal transmission, these connectors feature gold flash contact plating and nickel shell plating for optimal conductivity and durability. With 25 positions spread across 2 rows, they offer ample connectivity options. The 4-40 threaded standoff and boardspacer mount type ensures secure attachment, while the PC tail termination method simplifies installation. Constructed from rugged steel, these connectors can withstand extreme temperatures ranging from -55 to 125°C. Trust in the exceptional quality and performance of our D-Sub Connectors for all your industrial, commercial, or aerospace needs.

