| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-WT1 |
627-M25-223-WT1
| Heilind Number: | EDA627-M25-223-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in electronic applications. With a sleek plug design, these connectors boast a double-row configuration, providing ample room for 25 positions. Through Hole (.120") mount type ensures secure and stable installation, while PC Tail termination method guarantees reliable contact. Gold Flash plating on the contacts offers optimal conductivity, while the durable steel shell with tin plating ensures longevity in demanding environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for any project requiring seamless data transmission. Trust in the quality and precision of our D-Sub Connectors for your connectivity needs.

