| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-WT2 |
627-M25-223-WT2
| Heilind Number: | EDA627-M25-223-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. Engineered for precision and durability, these connectors feature a sleek Plug design with 25 gold flash contacts, ensuring reliable signal transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The steel shell construction with tin plating guarantees robustness in any environment, while the wide operating temperature range of -55 to 125 °C ensures versatility. Whether you're in aerospace, telecommunications, or industrial automation, these connectors are the perfect choice for your mission-critical applications. Trust in our 627-M25-223-WT2 SKU for seamless connectivity that never compromises on quality.

