| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-WT3 |
627-M25-223-WT3
| Heilind Number: | EDA627-M25-223-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-WT3 Vertical Machined D-Sub Connectors, meticulously crafted for unparalleled performance. With a robust steel shell and gold flash contact plating, these connectors ensure reliable connectivity in even the most demanding environments. Featuring two rows of 25 positions each, they offer ample connectivity options for your applications. The 4-40 Threaded Boardspacer mount type and PC Tail termination method guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and mission-critical systems. Trust in the quality and durability of our D-Sub Connectors for seamless data transmission.

