| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-WT4 |
627-M25-223-WT4
| Heilind Number: | EDA627-M25-223-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-WT4 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding environments. With a sleek plug design and two rows for enhanced functionality, these connectors offer seamless integration into your electronic systems. Featuring a robust 4-40 Threaded Standoff and Threaded Boardspacer mount type, they ensure secure and stable attachment. The PC Tail termination method, along with Gold Flash contact plating, guarantees reliable conductivity, while the Tin shell plating enhances durability. With 25 positions and a steel shell construction, these connectors are built to withstand extreme temperatures ranging from -55 to 125 °C, making them ideal for industrial and aerospace applications. Elevate your connectivity solutions with these premium D-Sub connectors.

