| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-WT5 |
627-M25-223-WT5
| Heilind Number: | EDA627-M25-223-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-WT5 Vertical Machined D-Sub Connectors, meticulously crafted for high-performance connectivity in electronic devices. Designed for precision and reliability, these connectors feature a 4-40 Threaded Boardspacer, Boardlocks for secure mounting, and PC Tail termination for easy installation. With a durable Steel shell and Gold Flash contact plating, they guarantee optimal signal transmission and longevity in any environment. Each connector accommodates 25 positions, making it ideal for complex electronic systems. Operating seamlessly in extreme temperatures ranging from -55 to 125°C, they are perfect for aerospace, automotive, and industrial applications. Upgrade to our Vertical Machined D-Sub Connectors for seamless connectivity that meets the demands of your high-tech devices.

