| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-223-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-223-WT6 |
627-M25-223-WT6
| Heilind Number: | EDA627-M25-223-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-223-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M25-223-WT6 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. With a robust design and superior construction, these connectors guarantee reliable data transmission in even the most demanding environments. Featuring a plug configuration with two rows of 25 positions, they support seamless integration into your existing systems. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks ensure secure mounting, while the PC Tail termination method and Gold Flash contact plating guarantee optimal signal integrity. Constructed from durable steel with tin shell plating, these connectors are built to withstand extreme temperatures ranging from -55 to 125°C. Trust in the quality and performance of our D-Sub Connectors for all your connectivity needs.

