| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-BT2 |
627-M25-320-BT2
| Heilind Number: | EDA627-M25-320-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and two rows for efficient data transmission. With a PC Tail termination method and Gold contact plating, they ensure secure and reliable connections. The durable Steel shell and Tin plating guarantee long-lasting use, even in harsh environments. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for industrial applications. Upgrade your setup with seamless connectivity solutions.

