| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-GN2 |
627-M25-320-GN2
| Heilind Number: | EDA627-M25-320-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell plated with nickel for optimal conductivity. With 25 gold-plated contacts, they ensure reliable data transmission. Suitable for a range of environments, they can operate in temperatures ranging from -55 to 125°C. Their 4-40 threaded insert mount type and PC tail termination method make for easy and secure installation. Perfect for industrial and commercial use, these connectors guarantee a seamless connection every time. Upgrade your setup with these essential components.

