| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-GT2 |
627-M25-320-GT2
| Heilind Number: | EDA627-M25-320-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a two-row configuration, offering 25 gold-plated contact positions for seamless data transmission. With a durable steel shell and reliable PC tail termination, they ensure secure and stable connections in demanding environments. The 4-40 threaded insert mount type simplifies installation, while the tin shell plating guarantees corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are your go-to solution for efficient signal transfer in industrial and commercial settings. Elevate your connectivity standards with these essential components.

