| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-GT5 |
627-M25-320-GT5
| Heilind Number: | EDA627-M25-320-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 2-row configuration with a 4-40 Threaded Boardspacer mount type and Boardlocks for secure attachment. With a PC Tail termination method and gold contact plating, they ensure reliable conductivity. The durable steel shell with tin plating guarantees longevity, even in harsh environments. Offering 25 positions and supporting an amperage of 5 A, they are perfect for various applications. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs.

