| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-LN3 |
627-M25-320-LN3
| Heilind Number: | EDA627-M25-320-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and durability, these connectors ensure seamless performance in your electronic applications. With a sleek plug design and two rows for enhanced functionality, they offer reliable power transmission at an amperage of 5 A. Featuring a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. The gold contact plating and nickel shell plating guarantee optimal conductivity and corrosion resistance. With 25 positions available in a sturdy steel shell, these connectors are built to withstand even the harshest environments, with an operating temperature range of -55 to 125 °C. Upgrade your connections with these essential components for seamless data transfer and power distribution.

