| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-LT1 |
627-M25-320-LT1
| Heilind Number: | EDA627-M25-320-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for reliable performance, these connectors feature a Plug gender and two rows for seamless integration. With a 5A amperage rating, they ensure efficient power transmission. The Through Hole (.120") mount type and PC Tail termination method offer easy installation, while the gold contact plating guarantees optimal signal conductivity. The steel shell material and tin plating provide durability in various operating conditions, with an impressive temperature range of -55 to 125°C. Perfect for a wide range of applications, these connectors are a must-have for any connectivity solution.

