| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-LT2 |
627-M25-320-LT2
| Heilind Number: | EDA627-M25-320-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors boast a 2-row configuration, accommodating up to 25 positions with ease. The rugged steel shell ensures durability, while gold-plated contacts guarantee reliable conductivity. Featuring a plug gender and 4-40 threaded insert mount type, they are ideal for a variety of applications. With a PC tail termination method and a wide operating temperature range from -55 to 125°C, these connectors are built to withstand harsh environments. Upgrade your connectivity solutions with these versatile components.

