| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-LT3 |
627-M25-320-LT3
| Heilind Number: | EDA627-M25-320-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for efficient power transmission, these plugs offer a secure link for your electronic devices. With a high amperage of 5A, they ensure reliable performance in demanding applications. Featuring two rows of 25 positions, they provide ample connectivity options. The 4-40 Threaded Boardspacer mount type and PC Tail termination method guarantee easy installation. Gold contact plating and steel shell material with tin plating ensure durability and signal integrity, even in harsh environments. Operating smoothly in temperatures ranging from -55°C to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your setup with these essential components.

