| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-WT1 |
627-M25-320-WT1
| Heilind Number: | EDA627-M25-320-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in a variety of applications. With a robust steel shell and gold-plated contacts, these connectors ensure reliable performance even in demanding environments. Featuring a two-row configuration and 25 positions, they offer ample connectivity options. The plug gender and through-hole mount type make installation a breeze, while the PC tail termination method guarantees secure connections. With an operating temperature range of -55 to 125 °C, these connectors are built to withstand extreme conditions. Trust in our high-quality connectors for efficient and durable data transmission.

