| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-WT2 |
627-M25-320-WT2
| Heilind Number: | EDA627-M25-320-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connectors. Featuring a robust Steel shell and Gold-plated contacts, these connectors ensure reliable performance in demanding environments. With 25 positions and a dual-row design, they offer ample connectivity options for your applications. The PC Tail termination method and 4-40 Threaded Insert mount type make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

