| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-WT3 |
627-M25-320-WT3
| Heilind Number: | EDA627-M25-320-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for superior performance, these connectors feature a 2-row, 25-position configuration, making them ideal for various applications. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity. The 4-40 threaded boardspacer mount type and PC tail termination method offer easy installation. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are perfect for demanding environments. Upgrade your setup with these high-quality connectors for seamless connectivity solutions.

