| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-WT4 |
627-M25-320-WT4
| Heilind Number: | EDA627-M25-320-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature a sturdy Steel shell with durable Gold contact plating, ensuring reliable signal transmission. With 25 positions and a 2-row layout, they offer ample connectivity options for your applications. The 4-40 Threaded Standoff mount type and PC Tail termination method provide secure and easy installation. Operating in a wide temperature range from -55 to 125 °C, these connectors are suitable for various environments. Upgrade your connections with these high-quality D-Sub plugs.

