| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-320-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-320-WT6 |
627-M25-320-WT6
| Heilind Number: | EDA627-M25-320-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-320-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a Plug gender with two rows for seamless integration. With a robust mount type utilizing 4-40 Threaded Standoff, Boardspacer, and Boardlocks, they ensure secure attachment. The PC Tail termination method, along with Gold contact plating and Tin shell plating, guarantees reliable signal transmission. Boasting 25 positions and a durable Steel shell material, they offer exceptional durability in harsh environments. Operating seamlessly between -55 and 125 °C, these connectors are essential for any advanced electronic setup. Upgrade your connectivity game with these top-of-the-line connectors.

