| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-322-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-322-BN1 |
627-M25-322-BN1
| Heilind Number: | EDA627-M25-322-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-322-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, featuring a dual-row design for efficient data transmission. These rugged plugs are engineered for durability and reliability, perfect for industrial applications. With gold-plated contacts and nickel-plated shells, they ensure optimal signal integrity even in harsh environments. Solder cup termination method guarantees secure connections, while the through-hole mount type offers easy installation. Boasting 25 positions, these connectors provide ample connectivity options. Made of high-quality steel, they can withstand extreme temperatures ranging from -55 to 125°C, making them suitable for a wide range of operating conditions. Upgrade your equipment with these premium connectors for seamless performance.

