| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-322-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-322-BT1 |
627-M25-322-BT1
| Heilind Number: | EDA627-M25-322-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-322-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with these Vertical Machined D-Sub Connectors. Designed for reliable performance, these plugs feature two rows and 25 positions, perfect for your high-density applications. With a sturdy steel shell and gold-plated contacts, they ensure durability and signal integrity. Solder cup termination and through-hole mounting make installation a breeze, while the wide operating temperature range from -55 to 125 °C caters to diverse environments. Trust in these connectors for secure and efficient data transmission in industrial or commercial settings.

