| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-322-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-322-GT1 |
627-M25-322-GT1
| Heilind Number: | EDA627-M25-322-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-322-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our high-performance Machined D-Sub Connectors. Designed for precision and durability, these plugs feature two rows of 25 contacts for seamless data transmission. With a 5A amperage rating and gold-plated contacts, they ensure reliable conductivity. The Through Hole mount type with solder cup termination offers easy installation, while the rugged steel shell with tin plating guarantees longevity even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of industrial applications. Elevate your connectivity with our Vertical Machined D-Sub Connectors.

