| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-322-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-322-GT2 |
627-M25-322-GT2
| Heilind Number: | EDA627-M25-322-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-322-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs are designed for precision, offering seamless integration in a variety of applications. With two rows and 25 positions, they ensure reliable contact for data and power transmission. The durable steel shell, plated with tin for added protection, guarantees long-lasting performance even in harsh environments. Gold-plated contacts and a solder cup termination method ensure optimal conductivity. Operating temperature range of -55 to 125 °C makes them suitable for industrial use. Trust in these connectors for efficient and secure connectivity in your projects.

