| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-322-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-322-LN1 |
627-M25-322-LN1
| Heilind Number: | EDA627-M25-322-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-322-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Built for high performance, these plugs feature a two-row design for efficient signal transmission. With a 5A amperage capacity, they ensure reliable power delivery. Their Through Hole mount type and Solder Cup termination method guarantee secure and durable connections. Gold-plated contacts and Nickel-plated shells offer exceptional conductivity and corrosion resistance. Made of sturdy steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your electronic projects with these essential components.

