| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-322-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-322-LT1 |
627-M25-322-LT1
| Heilind Number: | EDA627-M25-322-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-322-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Discover the efficiency of our Vertical Machined D-Sub Connectors, designed for seamless connectivity in a variety of applications. With a rugged Steel shell and gold-plated contacts, these connectors ensure reliable performance even in demanding environments. Featuring a plug gender and two rows of 25 positions, they offer ample connectivity options. The through-hole mount type with solder cup termination method guarantees easy installation and secure connections. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with our high-quality D-Sub Connectors.

