| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-322-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-322-WT2 |
627-M25-322-WT2
| Heilind Number: | EDA627-M25-322-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-322-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, a reliable solution for high-performance applications. These connectors feature a durable steel shell with gold-plated contacts, ensuring optimal signal transmission. With a two-row design and 25 positions, they offer ample connectivity options. Perfect for industrial use, they can withstand harsh operating conditions with an impressive temperature range of -55 to 125°C. The 4-40 threaded insert mount and solder cup termination method make installation easy and secure. Upgrade your connections with these top-of-the-line D-Sub Connectors.

