| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-323-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-323-WT1 |
627-M25-323-WT1
| Heilind Number: | EDA627-M25-323-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-323-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M25-323-WT1 Vertical Machined D-Sub Connectors, meticulously designed for high-performance connectivity. Featuring precision-engineered construction and gold-plated contacts, these connectors ensure reliable signal transmission at amperages up to 5A. With two rows of 25 positions each, they offer enhanced versatility for your applications. The durable steel shell with tin plating guarantees long-lasting durability, even in harsh environments with an operating temperature range of -55 to 125 °C. Perfect for Through Hole (.120") mounting with PC Tail termination, these connectors are the ideal choice for demanding industrial and commercial projects. Upgrade your connectivity solutions with the ultimate in D-Sub technology.

