| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-323-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-323-WT4 |
627-M25-323-WT4
| Heilind Number: | EDA627-M25-323-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-323-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance connections in your electronic devices. With a sleek plug design and two rows of 25 gold-plated contacts, these connectors ensure reliable signal transmission at up to 5A of current. Featuring a durable steel shell with tin plating, they guarantee long-term stability even in harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. The 4-40 threaded standoff and PC tail termination make installation a breeze, providing a secure and efficient connection every time. Trust in the superior quality of our D-Sub Connectors for all your connectivity needs.

