| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-323-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-323-WT6 |
627-M25-323-WT6
| Heilind Number: | EDA627-M25-323-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-323-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a robust steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in harsh conditions. Featuring 25 positions and a 2-row configuration, they offer ample connectivity options for your applications. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mounting options make installation easy and secure. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and aerospace applications where durability and performance are paramount. Trust in our D-Sub Connectors to deliver exceptional connectivity every time.

