| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-BN1 |
627-M25-620-BN1
| Heilind Number: | EDA627-M25-620-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Engineered for high performance, these connectors feature a dual-row design with 25 positions, ensuring efficient data transmission. Built to last, the steel shell with nickel plating offers durability and protection. With a through-hole mount and PC tail termination method, installation is quick and secure. Gold-plated contacts guarantee reliable conductivity, while the 5A amperage rating ensures compatibility with various applications. Operable in extreme temperatures ranging from -55 to 125°C, these connectors are suitable for diverse industrial environments. Elevate your connectivity solutions with these essential components.

