| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-BN3 |
627-M25-620-BN3
| Heilind Number: | EDA627-M25-620-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 4-40 Threaded Boardspacer mount type and PC Tail termination method, ensuring secure attachment and reliable signal transfer. With 25 positions and a dual-row configuration, they offer ample connectivity options for your applications. The gold-plated contacts and nickel-plated steel shell provide durability and longevity, even in harsh environments with temperatures ranging from -55 to 125 °C. Perfect for industrial and commercial use, these connectors guarantee efficient data transmission every time. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

