| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-BN4 |
627-M25-620-BN4
| Heilind Number: | EDA627-M25-620-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our high-performance 25-position D-Sub Connectors. Designed for precision and reliability, these connectors feature a plug gender and two rows for seamless integration. With a 4-40 Threaded Standoff mount type, they ensure secure attachment to your board. The PC Tail termination method guarantees efficient signal transmission, while gold contact plating and nickel shell plating offer superior conductivity and durability. Crafted from robust steel, these connectors can withstand extreme temperatures ranging from -55 to 125 °C, making them ideal for a variety of applications in industrial and commercial settings. Upgrade your electronic assemblies with these essential components for seamless data transmission.

